High-density array receptacle connector featuring 400 contacts on a 1.27mm lead pitch and row spacing. This surface mount component offers a 2.7A current rating and 240V AC voltage rating, with gold-plated copper alloy contacts. Designed for 100 mating cycles, it operates within a -55°C to 125°C temperature range and supports mated stacking heights up to 18mm. The black housing ensures durability and a compact footprint with dimensions of 56.6mm length, 13.2mm width, and 5.05mm height.
Samtec SEAF-40-05.0-S-10-2-A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Receptacle |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 56.6mm |
| Mated Stacking Heights | 18mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-40-05.0-S-10-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.