
This surface mount socket features a 4-row open pin field array with 200 contacts, supporting a maximum voltage rating of 280VAC and operating within a temperature range of -55 to 125°C. It is designed for surface mount applications and has a termination method of solder. The socket has a terminal pitch of 1.27mm and a product length of 72.9mm, with a product depth of 15.04mm and a product height of 7.91mm.
Samtec SEAF-50-01-L-04-2-RA-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 4 |
| Product Length (mm) | 72.9 |
| Product Depth (mm) | 15.04 |
| Product Height (mm) | 7.91 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 280VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-50-01-L-04-2-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.