Samtec SEAM-10-11.0-S-04-1-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 19mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SEAM-10-11.0-S-04-1-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.