Samtec SEAM-20-02.0-S-05-2-A-K technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-20-02.0-S-05-2-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.