Samtec SEAM-20-02.0-S-06-1-A-GP-K-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SEAM-20-02.0-S-06-1-A-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.