
The Samtec SEAM-20-02.0-S-06-2-A-K-TR is a 120-contact shrouded header with a copper alloy contact material and gold plating. It has a length of 31.27mm and a pitch of 1.27mm, and is designed for surface mount applications. The header operates over a temperature range of -55°C to 125°C and is rated for 240V AC. It is available in tape and reel packaging and is compliant with RoHS regulations.
Samtec SEAM-20-02.0-S-06-2-A-K-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-20-02.0-S-06-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
