
160-position, 8-row male plug connector with a 1.27mm pitch and row spacing. Features gold-plated copper alloy contacts and a straight, surface mount orientation. Rated for 240V AC max and operates between -55°C and 125°C. Offers a mated stacking height of 10mm.
Samtec SEAM-20-02.0-S-08-2-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.14mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.27mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-20-02.0-S-08-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.