
The Samtec SEAM-20-02.0-S-08-2-A-GP-K-TR is a 160-contact, 7-row shrouded header with a 1.27mm pitch. It features gold contact plating and is available in tape and reel packaging. This header is suitable for surface mount applications and is compliant with RoHS regulations. It is not radiation hardened.
Samtec SEAM-20-02.0-S-08-2-A-GP-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 160 |
| Number of Rows | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-20-02.0-S-08-2-A-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.