
200-position, 10-row male surface mount rectangular connector with a 1.27mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, a 2.7A current rating, and a 240V AC voltage rating. Constructed from liquid crystal polymer with a black housing, this connector offers a 4.6mm height and length, with a 14.7mm width. Designed for 100 mating cycles, it operates within a -55°C to 125°C temperature range and supports a mated stacking height of 10mm. RoHS compliant and lead-free.
Samtec SEAM-20-02.0-S-10-2-A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Height | 4.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 4.6mm |
| Mated Stacking Heights | 10mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-20-02.0-S-10-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
