Open Pin Field Array Header, 160 positions, 8 rows, 1.27mm row spacing, and 0.05-inch pitch. Features copper or copper alloy contacts with gold plating, a 2.7A current rating, and a 240V voltage rating. Designed for surface mount termination with a solder connection. Mated stacking height is 10mm. Packaged on tape and reel.
Samtec SEAM-20-03.5-S-08-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-20-03.5-S-08-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.