This HDR open pin field array connector features 120 contacts with a terminal pitch of 1.27mm and a maximum voltage rating of 260VAC. It operates within a temperature range of -55 to 125°C and is designed for surface mount applications. The connector has a right angle body orientation and a right slot/left key polarization type. It is suitable for high-reliability applications and is available in a shrouded or unshrouded version.
Samtec SEAM-30-01-S-04-2-RA-K-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 260VAC |
| Tradename | SEARAY™ |
| Height | 7.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-30-01-S-04-2-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.