240-position, 8-row male connector for surface mount applications. Features gold-plated copper alloy contacts with a 0.05-inch pitch and 1.27mm row spacing. Offers a mated stacking height of 10mm and is supplied on tape and reel. RoHS compliant with solder termination.
Samtec SEAM-30-02.0-S-08-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-30-02.0-S-08-2-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.