
Open Pin Field Array Header with 400 contacts, featuring a 1.27mm terminal pitch and 10 rows. This right-angle, surface-mount connector utilizes a solder termination method and offers a polarization type of Right Slot/Left Key. Operating within a temperature range of -55°C to 125°C, it supports a max current rating of 1.9A per contact and a max voltage rating of 260VAC. The SEARAY™ series component has a height of 7.91mm.
Samtec SEAM-40-01-S-10-2-RA-K-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 400 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 260VAC |
| Tradename | SEARAY™ |
| Height | 7.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-40-01-S-10-2-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.