Samtec SEAM-40-02.0-L-06-1A-GPK-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 240 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 240VAC |
| Height | 5.72mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-40-02.0-L-06-1A-GPK-TR to view detailed technical specifications.
No datasheet is available for this part.