
This Samtec SEAM-40-02.0-S-08-1-A-K-TR is an 8-row shrouded header with 320 gold-plated contacts and a 1.27mm pitch. It is designed for surface mount applications and is available on tape and reel packaging. The header is not radiation hardened and is not RoHS compliant. It features a solder termination and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SEAM-40-02.0-S-08-1-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 320 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SEAM-40-02.0-S-08-1-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.