The SEAM-40-02.0-S-10-2-A-K is a male connector with 400 contacts, arranged in 10 rows, and a pitch of 1.27mm. It features a solder termination and gold plating for reliable connections. This connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec SEAM-40-02.0-S-10-2-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 400 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-40-02.0-S-10-2-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.