Open pin field array header with 320 contacts arranged in 8 rows, featuring a 1.27mm pitch. Designed for top entry SMD termination with gold plated contacts and solder termination. This male connector is RoHS compliant and supplied on tape and reel packaging.
Samtec SEAM-40-11.0-S-08-2-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 320 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-40-11.0-S-08-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.