Samtec SEAM-50-01-L-04-2-RA-GP-K-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SEARAY™ SEAM |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-50-01-L-04-2-RA-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.