
The SEAM-50-02.0-SM-10-1-A-K-TR connector features 500 gold-plated contacts with a 1.27mm pitch and a 10mm mated stacking height. It is designed for surface mount applications and is available in tape and reel packaging. The connector is not radiation hardened and is not RoHS compliant.
Samtec SEAM-50-02.0-SM-10-1-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 500 |
| Number of Positions | 500 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SEAM-50-02.0-SM-10-1-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.