Board stacking connector, 400 contacts, 8 rows, male, straight, 1.27mm pitch. Features surface mount termination with a 2.7A current rating and 240V AC voltage rating. Constructed with copper alloy contacts plated in gold, housed in black liquid crystal polymer. Offers a 11.5mm mated stacking height and operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Samtec SEAM-50-03.5-S-08-2-A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 6.1mm |
| Mated Stacking Heights | 11.5mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 8 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-50-03.5-S-08-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
