Samtec SEAM8-30-S02.0-S-06-2-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 180 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SEAM8-30-S02.0-S-06-2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.