Samtec SEAMP-40-02.0-L-06-GP-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAMP-40-02.0-L-06-GP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.