
The SEAMP-40-02.0-L-08-GP-TR is a 320-contact HDR open pin field array connector with a terminal pitch of 1.27mm. It features a press-fit termination method and a straight body orientation. This connector is designed for through-hole mounting and has a maximum current rating of 2.5A per contact and a maximum voltage rating of 215VAC.
Samtec SEAMP-40-02.0-L-08-GP-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 320 |
| Terminal Pitch | 1.27mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 215VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAMP-40-02.0-L-08-GP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.