Samtec SEAMP-50-02.0-L-10-GP-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 500 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 215VAC |
| Height | 11.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAMP-50-02.0-L-10-GP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.