Samtec SEI-105-02-GF-S-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-105-02-GF-S-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.