Samtec SEI-110-02-G-S-M-AT technical specifications.
| Type | One Piece Interface |
| Gender | PIN |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.3/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 2.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEI-110-02-G-S-M-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.