Samtec SEI-115-02-G-S-E-AT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Gender | Male |
| Length | 28.48mm |
| Material | Bronze |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-115-02-G-S-E-AT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.