Samtec SEL-110-02-LTL-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Length | 13.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEL-110-02-LTL-S-TR to view detailed technical specifications.
No datasheet is available for this part.