Samtec SEL-110-02-LTL-S-TR-1000 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEL-110-02-LTL-S-TR-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.