Samtec SEL-115-01-FTL-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Gender | Male |
| Length | 18.25mm |
| Material | Bronze |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEL-115-01-FTL-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.