Samtec SEL-120-01-LTL-S-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEL-120-01-LTL-S-T to view detailed technical specifications.
No datasheet is available for this part.