
The SEM-105-02-03.0-FG-D-K is a 10-contact female connector with a 0.8mm pitch and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features a solder termination. It is suitable for general use.
Samtec SEM-105-02-03.0-FG-D-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-105-02-03.0-FG-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.