Samtec SEM-145-02-03.0-FG-D-LC-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 90 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.6 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH (3) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SEM-145-02-03.0-FG-D-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.