Samtec SEML-120-02-03.0-G-D-WT technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEML-120-02-03.0-G-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.