
This Samtec Tiger Eye SFC 10-position 2-row through hole header features a gold-plated contact finish and a maximum operating temperature of 125°C. The header is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. It has a voltage rating of 350V AC and is available in a rail/Tube packaging configuration.
Samtec SFC-105-T1-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-105-T1-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
