
The Samtec SFC-107-T2-F-D is a 14-position, 2-row female socket connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact finish of gold and a contact material of bronze with a gold plating. The connector is RoHS compliant and has a voltage rating of 350V AC. It is available in a rail/Tube packaging with a pitch of 1.27mm and a termination of solder.
Samtec SFC-107-T2-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-107-T2-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
