Samtec SFC-110-T2-F-D-A-K-TR550 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.68mm |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-110-T2-F-D-A-K-TR550 to view detailed technical specifications.
No datasheet is available for this part.