
This 20-position, 2-row shrouded female socket header features a 1.27mm pitch and a gold mating finish. It has a maximum operating temperature range of -55°C to 125°C and is rated for 350V AC. The header is designed for surface mount applications and features a solder termination. It is compliant with RoHS regulations.
Samtec SFC-110-T2-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-110-T2-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.