The Samtec SFC-110-T2-L-D-A-K-TR is a 20-position, 2-row female socket receptacle connector with a contact finish of gold on mating contacts and a contact material of bronze. The connector features a gold plating and a square contact shape. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The SFC-110-T2-L-D-A-K-TR is packaged in cut tape and has a pitch of 1.27mm. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Samtec SFC-110-T2-L-D-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-110-T2-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
