The Tiger Eye SFC-110-T2-LM-D-K-TR is a 20-position, 2-row surface mount female socket connector with a gold-plated contact finish and a maximum operating temperature range of -55°C to 125°C. It features a 1.27mm pitch and is RoHS compliant. The connector is designed for use in high-reliability applications and is suitable for use in environments with a maximum voltage rating of 350V AC.
Samtec SFC-110-T2-LM-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-110-T2-LM-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.