This 28-position, 2-row through-hole female socket header features a gold-plated contact finish and a maximum operating temperature of 125°C. The header is made of bronze with a gold plating and has a square contact shape. It is designed for use in applications where high voltage and temperature ratings are required, such as in industrial control systems. The header is RoHS compliant and is available in a rail/tube packaging format.
Samtec SFC-114-T1-F-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-114-T1-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.