
30-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features straight, through-hole termination with a solder cup and gold-plated bronze female socket contacts. Operates within a -55°C to 125°C temperature range, with a maximum current rating of 2A and a voltage rating of 350V AC. The black polymer housing and insulation ensure durability.
Samtec SFC-115-T1-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.99mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-115-T1-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.