
30-position, 2-row female socket strip with 0.05-inch pitch and 0.05-inch row spacing. Features gold-plated bronze contacts with a square shape, suitable for surface mount termination via solder. Operates within a temperature range of -55°C to 125°C, with a 350V AC voltage rating. Insulation is black polymer.
Samtec SFC-115-T2-L-D-A-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-115-T2-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.