
The Samtec SFC-116-T1-F-D connector features 32 female socket contacts with a gold-plated finish and a bronze material. It has a square contact shape and is designed for through-hole mounting. The connector is rated for 350V AC and operates within a temperature range of -55°C to 125°C. It is packaged in a rail or tube format with a 1.27mm pitch and is compliant with RoHS regulations.
Samtec SFC-116-T1-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-116-T1-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.