The Samtec SFC-116-T1-F-D-A is a 32-position, 2-row through hole female socket connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish and a gold-plated contact material. The connector is made of polymer insulation with a black color and is RoHS compliant. It has a pitch of 1.27mm and is available in a rail/tube packaging. The connector is suitable for use in high-voltage applications up to 350V.
Samtec SFC-116-T1-F-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-116-T1-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.