The Samtec SFC-125-T1-F-D is a 50-position shrouded female socket header with a contact finish of gold and a contact material of bronze. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and is compliant with RoHS regulations. It has a voltage rating of 350V AC and is available in a rail or tube packaging format.
Samtec SFC-125-T1-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-125-T1-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.