The Tiger Eye SFC 50-position 2-row female socket connector is designed for high-reliability applications. It features a gold-plated contact finish and a bronze contact material. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a rail/tube packaging style and is RoHS compliant.
Samtec SFC-125-T1-F-D-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-125-T1-F-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.