The Samtec SFC-125-T1-LM-D is a 50-position, 2-row female socket connector with a gold-plated contact finish and a maximum operating temperature of 125°C. It is designed for through-hole mounting and features a black polymer insulation material. The connector is RoHS compliant and has a voltage rating of 350V AC. It is part of the Tiger Eye SFC series and is packaged in a rail/tube configuration with a 1.27mm pitch.
Samtec SFC-125-T1-LM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-125-T1-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.