
This 50-contact, 2-row shrouded receptacle header features a 1.27mm pitch and is available in bulk packaging. The contacts are made of bronze with a gold plating, and the termination type is solder. The component is RoHS compliant but not Reach SVHC compliant. It is not radiation hardened.
Samtec SFC-125-T2-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-125-T2-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
