
This Samtec SFC-130-T2-F-D is a shrouded receptacle with 60 contacts, arranged in 2 rows, and a 1.27mm pitch. It features a gold-plated contact and a bronze base material. The receptacle is designed for surface mount applications and is compliant with RoHS regulations. It does not meet the requirements for Reach SVHC compliance.
Samtec SFC-130-T2-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-130-T2-F-D to view detailed technical specifications.
No datasheet is available for this part.